Image is representational - see manufacturer specifications

Stancor Authorized Distributor

W107DIP-4

Reed Relay, Dry - SPST-NO (1 Form A) - 14 DIP (8 Lds) - 0.5A/10W - 100Vdc/AcPk - 24Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reed Relay, Dry - SPST-NO (1 Form A) - 14 DIP (8 Lds) - 0.5A/10W - 100Vdc/AcPk - 24Vdc
Search Keywords: W107DIP4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: W107DIP-4
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 100 V Peak
Maximum DC Switching Voltage: 100 V
Maximum Carry Current: 1.0 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 VA
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is W107DIP-4 RoHS compliant?
Yes, W107DIP-4 is RoHS compliant.
What is the lead time for W107DIP-4?
The standard lead time for W107DIP-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.50
25
$5.97
100
$5.09
250
$4.67
500
$4.30
1,000
$4.03
2,500
$3.92
5,000 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!