Image is representational - see manufacturer specifications

Stancor Authorized Distributor

W107DIP-1

Reed Relay, Dry - SPST-NO (1 Form A) - 14 DIP (8 Lds) - 0.5A/10W - 100Vdc/AcPk - 5Vdc

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reed Relay, Dry - SPST-NO (1 Form A) - 14 DIP (8 Lds) - 0.5A/10W - 100Vdc/AcPk - 5Vdc
Search Keywords: W107DIP1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: W107DIP-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 100 V Peak
Maximum DC Switching Voltage: 100 V
Maximum Carry Current: 1.0 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 VA
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is W107DIP-1 RoHS compliant?
Yes, W107DIP-1 is RoHS compliant.
What is the lead time for W107DIP-1?
The standard lead time for W107DIP-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Can Ship immediately
Manufacturer Stock:
1,443 can ship
Minimum Order Quantity:
3
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$4.85
5
$4.38
10
$4.16
25
$3.95
50
$3.75
100
$3.26
250 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!