- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC43-24
Description
+
Power Transformer 4000Vrms 43VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC4324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC43-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:CN
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:1800,3600 mA
-
Power Rating:43 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 49.28 x 69.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$24.05
5
$23.22
10
$22.67
25
$22.32
50
$21.85
100
$21.41
250 +
$21.09
Click for Quote
Log in
to unlock special pricing