- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC25-28
Description
+
Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC2528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC25-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:900,1800 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 49.28 x 60.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$58.83
125
$31.39
188
$22.03
250 +
$21.59
Click for Quote
Log in
to unlock special pricing