- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC25-24
Stancor
TGC25-24
Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC25-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 49.28 x 60.45 mm