- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC25-20
Stancor
TGC25-20
Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC2520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC25-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1250,2500 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 49.28 x 60.45 mm
Product Guides
+
Frequently Asked Questions
Is TGC25-20 RoHS compliant?
Yes, TGC25-20 is RoHS compliant.
What is the lead time for TGC25-20?
The standard lead time for TGC25-20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$34.98
10
$33.23
20
$28.90
50 +
$26.27
Click for Quote
Log in
to unlock special pricing