- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC25-10
Description
+
Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC2510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC25-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:2500,5000 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 49.28 x 60.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$57.211
63
$52.010
125
$27.760
188
$19.480
250 +
$19.090
Click for Quote
Log in
to unlock special pricing