- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC175-24
Stancor
TGC175-24
Power Transformer 4000Vrms 175VA 8Term. Quick Connect/Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC175-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:7300,14600 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.5 x 73.15 x 95.25 mm