- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC175-16
Description
+
Power Transformer 4000Vrms 175VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC17516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC175-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:11000,22000 mA
-
Power Rating:175 VA
-
Mounting:Flange Mount
-
Dimension:79.5 x 73.15 x 95.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
63
$177.25
125
$91.26
188
$61.95
250 +
$60.71
Click for Quote
Log in
to unlock special pricing