- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC130-24
Description
+
Power Transformer 4000Vrms 130VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC13024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC130-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:5400,10800 mA
-
Power Rating:130 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 73.15 x 85.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$178.95
10
$176.27
25
$173.62
50
$171.01
63
$168.45
125
$86.73
188
$58.87
250 +
$57.70
Click for Quote
Log in
to unlock special pricing