- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC130-12
Description
+
Power Transformer 4000Vrms 130VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC13012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC130-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:10300,20600 mA
-
Power Rating:130 VA
-
Mounting:Flange Mount
-
Dimension:71.37mm x 73.15mm x 85.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
63
$165.15
125
$85.03
188
$57.72
250 +
$56.57
Click for Quote
Log in
to unlock special pricing