- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG56-28
Description
+
Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole
Search Keywords: TG5628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG56-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:2000,4000 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 63.5 x 46.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
63
$112.39
125
$59.79
188
$41.01
250 +
$40.19
Click for Quote
Log in
to unlock special pricing