Stancor Authorized Distributor

TG56-16

Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole
Search Keywords: TG5616
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: TG56-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 16,8 V
Secondary Side Current: 3500,7000 mA
Power Rating: 56 VA
Mounting: Through Hole
Dimension: 76.2 x 63.5 x 46.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TG56-16 RoHS compliant?
Yes, TG56-16 is RoHS compliant.
What is the lead time for TG56-16?
The standard lead time for TG56-16 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$50.39
2
$47.87
5
$45.48
10
$43.21
20
$39.55
25
$37.57
50 +
$34.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!