- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG30-36
Description
+
Power Transformer - Pri:230/115 V - Sec:36/18 V - 4000Vrms - 30VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: TG3036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG30-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:820,1640 mA
-
Power Rating:30 VA
-
Mounting:Through Hole
-
Dimension:66.8 x 55.63 x 40.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
10 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$39.09
5
$34.88
10
$34.79
25
$29.42
50
$25.60
100
$24.55
250 +
$23.89
Click for Quote
Log in
to unlock special pricing