Stancor Authorized Distributor

TG30-24

Power Transformer 4000Vrms 30VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 30VA 8Term. PC Pin Thru-Hole
Search Keywords: TG3024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: TG30-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 1250,2500 mA
Power Rating: 30 VA
Mounting: Through Hole
Dimension: 66.8 x 55.63 x 40.39 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TG30-24 RoHS compliant?
Yes, TG30-24 is RoHS compliant.
What is the lead time for TG30-24?
The standard lead time for TG30-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$33.47
2
$31.80
5
$30.21
10
$28.70
20
$26.26
25
$24.95
50 +
$22.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!