- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG30-20
Stancor
TG30-20
Power Transformer 4000Vrms 30VA 8Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG30-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1500,3000 mA
-
Power Rating:30 VA
-
Mounting:Through Hole
-
Dimension:66.8 x 55.63 x 40.39 mm