help desk software

TG30-16

Stancor

Power Transformer 4000Vrms 30VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000Vrms 30VA 8Term. PC Pin Thru-Hole
Search Keywords: TG3016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    TG30-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    16,8 V
  • Secondary Side Current:
    1900,3800 mA
  • Power Rating:
    30 VA
  • Mounting:
    Through Hole
  • Dimension:
    66.8 x 55.63 x 40.39 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184
Ships today, if you order in
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.97
5
$25.41
10
$25.03
25
$24.66
50
$24.00
100
$23.64
250 +
$23.29
Click for Quote
Log in to unlock special pricing