- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG2H-20
Description
+
Power Transformer 4000Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: TG2H20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG2H-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:120,240 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.4 x 33.27 x 28.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$10.58
50
$10.34
100
$10.12
250
$9.92
500
$9.32
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing