- 홈 ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG05-28
설명
+
Power Transformer 4000Vrms 5VA 8Term. PC Pin Thru-Hole
Search Keywords: TG0528
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Stancor
-
부품 번호:TG05-28
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504314035
-
ECCN:EAR99
-
공급자 표준 포장:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:180,360 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.4 x 33.27 x 35.05 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
63
9 Weeks
배송 가능
7. 16. 26
PRICE (USD)
수량
Unit Price
63
$41.93
125
$22.37
188
$15.70
250 +
$15.39
Click for Quote
Log in
특별 가격 잠금 해제