- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG05-16
Description
+
Power Transformer 4000VAC 5VA 8Term. PC Pin Thru-Hole
Search Keywords: TG0516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG05-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
63
$41.93
125
$22.37
188
$15.70
250 +
$15.39
Click for Quote
Log in
to unlock special pricing