- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG05-10
Description
+
Power Transformer 4000Vrms 5VA 8Term. PC Pin Thru-Hole
Search Keywords: TG0510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG05-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.4 x 33.27 x 35.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
63
$41.93
125
$22.37
188
$15.70
250 +
$15.39
Click for Quote
Log in
to unlock special pricing