- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TC-2
Stancor
TC-2
Power Transformer Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | TC-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 38.1mm x 28.45mm x 31.75 mm |
| Family: | TC-2 |