- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- T40-24F3
Description
+
Power Transformer 40VA 6Term. Wire Lead Flange Mount
Search Keywords: T4024F3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:T40-24F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Triple
-
Primary Side Voltage:120,208,240 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1670 mA
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 55.6 x 69.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
712
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.78
25
$14.09
50
$12.56
100
$11.77
250
$11.39
500
$10.54
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing