- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SWC-828
Stancor
SWC-828
Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount
Search Keywords: SWC828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SWC-828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:3600 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 57.15 x 66.7 mm
Product Guides
+
Frequently Asked Questions
Is SWC-828 RoHS compliant?
Yes, SWC-828 is RoHS compliant.
What is the lead time for SWC-828?
The standard lead time for SWC-828 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$65.16
10
$61.91
20
$53.83
50 +
$48.94
Click for Quote
Log in
to unlock special pricing