SWC-816

Stancor

Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount
Search Keywords: SWC816
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    SWC-816
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    16 V
  • Secondary Side Current:
    6250 mA
  • Power Rating:
    100 VA
  • Mounting:
    Flange Mount
  • Dimension:
    102.4 x 57.15 x 66.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
63
$164.30
125
$84.59
188
$57.43
250 +
$56.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!