- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SWC-8120
Description
+
Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount
Search Keywords: SWC8120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SWC-8120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120 V
-
Secondary Side Current:850 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 57.15 x 66.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
63
$164.30
125
$84.59
188
$57.43
250 +
$56.28
Click for Quote
Log in
to unlock special pricing