SWC-812

Stancor

Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Transformer 2500Vrms 100VA 5Term. Quick Connect/Solder Flange Mount
Search Keywords: SWC812
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Stancor
  • Número do item:
    SWC-812
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    12.6 V
  • Secondary Side Current:
    8000 mA
  • Power Rating:
    100 VA
  • Mounting:
    Flange Mount
  • Dimension:
    102.4 x 57.15 x 66.7 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
9 Weeks Pode enviar 15/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$57.42
5
$54.11
10
$53.29
25
$51.11
50
$50.34
100
$49.58
250 +
$48.84
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!