- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SWC-624
Description
+
Power Transformer 2500Vrms 30VA 5Term. Quick Connect/Solder Flange Mount
Search Keywords: SWC624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SWC-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1250 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:82.55 x 44.5 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
63
$77.50
125
$41.23
188
$28.28
250 +
$27.71
Click for Quote
Log in
to unlock special pricing