- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SWC-536
Stancor
SWC-536
Power Transformer 2500Vrms 12VA 5Term. Quick Connect/Solder Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | SWC-536 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 115 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 36 V |
| Secondary Side Current: | 350 mA |
| Power Rating: | 12 VA |
| Mounting: | Flange Mount |
| Dimension: | 69.9 x 38.1 x 41.3 mm |