- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-648
Description
+
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: SW648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:400,800 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.75 x 36.58 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$39.68
5
$37.40
10
$36.83
25
$36.04
50
$35.32
100
$34.79
300 +
$30.14
Click for Quote
Log in
to unlock special pricing