- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-620
Stancor
SW-620
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: SW620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.75 x 36.58 mm
Product Guides
+
Frequently Asked Questions
Is SW-620 RoHS compliant?
Yes, SW-620 is RoHS compliant.
What is the lead time for SW-620?
The standard lead time for SW-620 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$46.71
2
$44.37
5
$42.15
10
$40.04
20
$36.65
25
$34.82
50 +
$31.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT