- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-536
Description
+
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: SW536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
100 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:350,700 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.75 x 39.62 x 36.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
344
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$14.07
5
$13.58
10
$13.26
25
$13.06
50
$12.86
100
$12.52
300 +
$10.76
Click for Quote
Log in
to unlock special pricing