Image is representational - see manufacturer specifications

Stancor Authorized Distributor

SW-528

Power Transformer - Pri:115V - Sec:28/14 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Pri:115V - Sec:28/14 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.
Search Keywords: SW528
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    SW-528
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    420,840 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    47.75 x 39.62 x 36.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SW-528 RoHS compliant?
Yes, SW-528 is RoHS compliant.
What is the lead time for SW-528?
The standard lead time for SW-528 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
9 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.01
2
$26.61
5
$25.28
10
$24.02
20
$21.99
25
$20.89
50 +
$18.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!