- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-524
Stancor
SW-524
Power Transformer - Pri:115V - Sec:24/12 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Pri:115V - Sec:24/12 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.
Search Keywords: SW524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.75 x 39.62 x 36.58 mm
Product Guides
+
Frequently Asked Questions
Is SW-524 RoHS compliant?
Yes, SW-524 is RoHS compliant.
What is the lead time for SW-524?
The standard lead time for SW-524 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$37.38
10
$35.52
20
$30.89
50 +
$28.08
Click for Quote
Log in
to unlock special pricing