- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-424
Stancor
SW-424
Power Transformer - Pri:115V - Sec:24/12 V - 2500Vrms - 6VA - 6 Terminals - PC Pin Thru-Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:250,500 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.4 x 33.27 x 33.27 mm