- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-412
Description
+
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Search Keywords: SW412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.4 x 33.27 x 33.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
Minimum Order Quantity:
15
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$10.85
25
$10.31
50
$10.08
100
$9.85
250
$8.75
500
$7.35
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing