- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-312
Description
+
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: SW312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:SW-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:200,400 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 28.7 x 30.23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
5,598
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.42
10
$7.53
25
$6.65
50
$6.28
63
$6.09
125
$5.62
188
$5.61
250 +
$5.44
Click for Quote
Log in
to unlock special pricing