- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STO-60
Description
+
Snap Disc Therm - Open On Rise - 13-18C (55-65F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STO-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):1 to 6 °C
-
Close Temperature (Fahrenheit):-7 to -2 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):13 to 18 °C
-
Open Temperature (Fahrenheit):55 to 65 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,621
Ships today, if you order in
Manufacturer Stock:
163
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$9.95
25
$9.69
50
$9.29
100
$8.82
200
$8.38
350
$7.88
700
$7.49
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing