- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STO-250
Description
+
Snap Disc Therm - Open On Rise - 118-124C (244-256F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STO-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):101 to 107 °C
-
Close Temperature (Fahrenheit):88 to 94 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):118 to 124 °C
-
Open Temperature (Fahrenheit):224 to 256 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.95
25
$9.69
50
$9.39
100
$8.09
200
$7.68
400
$7.30
800 +
$6.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT