- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STO-220
Stancor
STO-220
Snap Disc Therm - Open On Rise - 101-108C (214-226F) - 1/4" QC Tabs (B1=Bulk)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snap Disc Therm - Open On Rise - 101-108C (214-226F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO220
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | STO-220 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Close Temperature (Celsius): | 84 to 91 °C |
| Close Temperature (Fahrenheit): | 71 to 78 °F |
| Maximum Current Rating: | 15A@120 VAC |
| Maximum AC Voltage Rating: | 240 V |
| Mounting: | Screw |
| Switch Configuration: | N.C. |
| Set Point Function: | Open on Rise |
| Open Temperature (Celsius): | 101 to 108 °C |
| Open Temperature (Fahrenheit): | 214 to 226 °F |
Product Guides
+
Frequently Asked Questions
Is STO-220 RoHS compliant?
Yes, STO-220 is RoHS compliant.
What is the lead time for STO-220?
The standard lead time for STO-220 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
797
Can Ship immediately
Manufacturer Stock:
691
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2
$10.78
10
$10.24
25
$9.73
40
$8.46
100 +
$7.69
Click for Quote
Log in
to unlock special pricing