- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STO-180
Stancor
STO-180
Snap Disc Therm - Open On Rise - 79-85C (175-185F) - 1/4" QC Tabs (B1=Bulk)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snap Disc Therm - Open On Rise - 79-85C (175-185F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STO-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):62 to 68 °C
-
Close Temperature (Fahrenheit):49 to 55 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):79 to 85 °C
-
Open Temperature (Fahrenheit):175 to 185 °F
Product Guides
+
Frequently Asked Questions
Is STO-180 RoHS compliant?
Yes, STO-180 is RoHS compliant.
What is the lead time for STO-180?
The standard lead time for STO-180 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Manufacturer Stock:
404
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2
$10.78
10
$10.24
25
$9.73
40
$8.46
100 +
$7.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT