- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STO-175
Description
+
Snap Disc Therm - Open On Rise - 77-82C (170-180F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STO-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):69 to 74 °C
-
Close Temperature (Fahrenheit):62 to 67 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):77 to 82 °C
-
Open Temperature (Fahrenheit):170 to 180 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Ships today, if you order in
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.95
25
$9.69
50
$9.39
100
$8.09
200
$7.68
400
$7.30
800 +
$6.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT