- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STO-140
Stancor
STO-140
Snap Disc Therm - Open On Rise - 57-63C (135-145F) - 1/4" QC Tabs (B1=Bulk)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snap Disc Therm - Open On Rise - 57-63C (135-145F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STO140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STO-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):40 to 46 °C
-
Close Temperature (Fahrenheit):27 to 33 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:N/A
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):57 to 63 °C
-
Open Temperature (Fahrenheit):135 to 145 °F
Product Guides
+
Frequently Asked Questions
Is STO-140 RoHS compliant?
Yes, STO-140 is RoHS compliant.
What is the lead time for STO-140?
The standard lead time for STO-140 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
752
can ship
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$13.36
10
$12.69
25
$12.06
40
$10.48
100 +
$9.53
Click for Quote
Log in
to unlock special pricing