- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STC-180
Description
+
Snap Disc Therm - Close On Rise - 78-87C (172-188F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STC180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STC-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):78 to 87 °C
-
Close Temperature (Fahrenheit):172 to 188 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:N/A
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):61 to 70 °C
-
Open Temperature (Fahrenheit):142 to 158 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$14.76
30
$12.42
50
$11.09
100
$10.77
250
$10.18
500
$9.91
1,000 +
$9.76
Click for Quote
Log in
to unlock special pricing