Image is representational - see manufacturer specifications

Stancor Authorized Distributor

STC-170

Snap Disc Therm - Close On Rise - 56-64C (133-147F) - 1/4" QC Tabs (B1=Bulk)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Disc Therm - Close On Rise - 56-64C (133-147F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STC170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    STC-170
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    72 to 81 °C
  • Close Temperature (Fahrenheit):
    162 to 178 °F
  • Maximum Current Rating:
    15A@120 VAC
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    N/A
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    55 to 64 °C
  • Open Temperature (Fahrenheit):
    132 to 148 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is STC-170 RoHS compliant?
Yes, STC-170 is RoHS compliant.
What is the lead time for STC-170?
The standard lead time for STC-170 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
Manufacturer Stock:
804 can ship
9 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.36
10
$12.69
25
$12.06
40
$10.48
100 +
$9.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!