- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STC-120
Stancor
STC-120
Snap Disc Therm - Close On Rise - 45-53C (113-127F) - 1/4" QC Tabs (B1=Bulk)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap Disc Therm - Close On Rise - 45-53C (113-127F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STC120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | STC-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032100060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Close Temperature (Celsius): | 45 to 53 °C |
| Close Temperature (Fahrenheit): | 113 to 127 °F |
| Maximum Current Rating: | 15A@120 VAC |
| Maximum AC Voltage Rating: | 240 V |
| Mounting: | Screw |
| Switch Configuration: | N.O. |
| Set Point Function: | Close on Rise |
| Open Temperature (Celsius): | 28 to 36 °C |
| Open Temperature (Fahrenheit): | 83 to 97 °F |
Product Guides
+
Frequently Asked Questions
Is STC-120 RoHS compliant?
Yes, STC-120 is RoHS compliant.
What is the lead time for STC-120?
The standard lead time for STC-120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Manufacturer Stock:
646
can ship
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$14.61
2
$13.88
5
$13.19
10
$12.53
25
$11.90
40
$10.89
50
$10.35
100 +
$9.41
Click for Quote
Log in
to unlock special pricing