- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- STC-100
Description
+
Snap Disc Therm - Close On Rise - 34-42C (93-107F) - 1/4" QC Tabs (B1=Bulk)
Search Keywords: STC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STC-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:MX
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):34 to 42 °C
-
Close Temperature (Fahrenheit):93 to 107 °F
-
Maximum Current Rating:15A@120 VAC
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:N/A
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):17 to 25 °C
-
Open Temperature (Fahrenheit):63 to 77 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
122
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$14.76
30
$12.42
50
$11.09
100
$10.77
250
$10.18
500
$9.91
1,000 +
$9.76
Click for Quote
Log in
to unlock special pricing