- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-6618
Stancor
STA-6618
AC/DC Adapter - 36 Watts: 18V @ 2A - NA Input Cord
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-6618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:120
-
CoC Tier:No
-
AC Input Current - Maximum:Not Specified
-
Dimension:121.1 x 80.0 x 64.5 mm
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
This product is discontinued, but still in stock.