- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-5790
Description
+
AC/AC Adapter - 9.6 Watts: 24V @ .4A - NA Input Cord
Search Keywords: STA5790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-5790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
AC Input Current - Maximum:Not Specified
-
AC Input Voltage:120
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
Dimension:86.1 x 66.5 x 55.0 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
366
can ship
Stock lot only:
3
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Price (USD)
Qty
Unit Price
1
$211.189
25
$191.990
50
$101.330
75
$69.680
100 +
$68.290
Click for Quote
Log in
to unlock special pricing