- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- STA-5775
Stancor
STA-5775
AC/DC Adapter - 11.25 Watts: 7.5V @ 1.5A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:STA-5775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
Dimension:86.1 x 66.5 x 55.0 mm
-
AC Input Voltage:120
-
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
This product is discontinued, but still in stock.